+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006123

Contact; male; Han E®; copper alloy; gold-plated; 2.5mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09330006123
TME Symbol:
09330006123

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
2.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E M Crimp Contact Au 2.5 mm/14AWG
Gross weight1.308 g
Certificates
EAN code5713140049826

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006123
181 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 25 pcs - 4.05 USDGross price for quantities from 25 pcs - 4.05 USD
Net price for quantities from 50 pcs - 3.66 USDGross price for quantities from 50 pcs - 3.66 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 200 pcs - 2.81 USDGross price for quantities from 200 pcs - 2.81 USD
Net price for quantities from 300 pcs - 2.55 USDGross price for quantities from 300 pcs - 2.55 USD
Net price for quantities from 500 pcs - 2.23 USDGross price for quantities from 500 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs