+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006172

Contact; male; Han E®; iron; gold-plated; 0.5mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09330006172
TME Symbol:
09330006172

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
iron
Contact plating
gold-plated
Wire cross-section
0.5mm2
Electrical mounting
crimped
Mechanical durability
500 cycles
Engineering PN
Han E Crimp Contact - M - 20 AWG Fe(Au)
Gross weight1.192 g
EAN code5713140049871

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006172
0 in TME stock
Net price for quantities from 25 pcs - 11.59 USDGross price for quantities from 25 pcs - 11.59 USD
Net price for quantities from 50 pcs - 11.10 USDGross price for quantities from 50 pcs - 11.10 USD
Net price for quantities from 100 pcs - 10.61 USDGross price for quantities from 100 pcs - 10.61 USD
Net price for quantities from 125 pcs - 10.45 USDGross price for quantities from 125 pcs - 10.45 USD
Net price for quantities from 250 pcs - 9.96 USDGross price for quantities from 250 pcs - 9.96 USD
Net price for quantities from 375 pcs - 9.67 USDGross price for quantities from 375 pcs - 9.67 USD
Net price for quantities from 500 pcs - 9.47 USDGross price for quantities from 500 pcs - 9.47 USD
Net price for quantities from 625 pcs - 9.31 USDGross price for quantities from 625 pcs - 9.31 USD
Net price for quantities from 750 pcs - 9.18 USDGross price for quantities from 750 pcs - 9.18 USD
Net price for quantities from 1000 pcs - 8.98 USDGross price for quantities from 1000 pcs - 8.98 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcs