+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006215

Contact; female; Han E®; copper alloy; gold-plated; 0.75mm2; 16A


Manufacturer: HARTING

Manufacturer part number:
09330006215
TME Symbol:
09330006215

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.75mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E F Crimp Contact Au 0.75 mm/18AWG
Gross weight1.46 g
EAN code5713140049994

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006215
90 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
Net price for quantities from 200 pcs - 3.68 USDGross price for quantities from 200 pcs - 3.68 USD
Net price for quantities from 250 pcs - 3.61 USDGross price for quantities from 250 pcs - 3.61 USD
Net price for quantities from 300 pcs - 3.57 USDGross price for quantities from 300 pcs - 3.57 USD
Net price for quantities from 500 pcs - 3.40 USDGross price for quantities from 500 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs