+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006216

Contact; female; Han E®; copper alloy; gold-plated; 1.5mm2; 16A


Manufacturer: HARTING

Manufacturer part number:
09330006216
TME Symbol:
09330006216

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E-Crimp Contact AU 1,5 mm² / AWG 16
Gross weight1.503 g
EAN code5713140050006

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006216
169 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 25 pcs - 5.56 USDGross price for quantities from 25 pcs - 5.56 USD
Net price for quantities from 50 pcs - 5.36 USDGross price for quantities from 50 pcs - 5.36 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Net price for quantities from 200 pcs - 4.92 USDGross price for quantities from 200 pcs - 4.92 USD
Net price for quantities from 300 pcs - 4.80 USDGross price for quantities from 300 pcs - 4.80 USD
Net price for quantities from 500 pcs - 4.63 USDGross price for quantities from 500 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs