+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006217

Contact; female; Han E®; copper alloy; gold-plated; 0.14÷0.37mm2


Manufacturer: HARTING

Manufacturer part number:
09330006217
TME Symbol:
09330006217

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.14...0.37mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E F Crimp Contact Au WG 0.14 - 0.37
Gross weight1.484 g
Certificates
EAN code5713140050013

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006217
145 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 25 pcs - 5.83 USDGross price for quantities from 25 pcs - 5.83 USD
Net price for quantities from 50 pcs - 5.44 USDGross price for quantities from 50 pcs - 5.44 USD
Net price for quantities from 100 pcs - 4.95 USDGross price for quantities from 100 pcs - 4.95 USD
Net price for quantities from 200 pcs - 4.41 USDGross price for quantities from 200 pcs - 4.41 USD
Net price for quantities from 300 pcs - 4.06 USDGross price for quantities from 300 pcs - 4.06 USD
Net price for quantities from 500 pcs - 3.87 USDGross price for quantities from 500 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs