+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006221

Contact; female; Han E®; copper alloy; gold-plated; 4mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09330006221
TME Symbol:
09330006221

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
4mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E F Crimp Contact Au WG 4 mm
Gross weight1.493 g
Certificates
EAN code5713140050044

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006221
96 in TME stock
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 7.23 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
Net price for quantities from 25 pcs - 5.79 USDGross price for quantities from 25 pcs - 5.79 USD
Net price for quantities from 50 pcs - 5.55 USDGross price for quantities from 50 pcs - 5.55 USD
Net price for quantities from 100 pcs - 5.32 USDGross price for quantities from 100 pcs - 5.32 USD
Net price for quantities from 200 pcs - 5.09 USDGross price for quantities from 200 pcs - 5.09 USD
Net price for quantities from 300 pcs - 4.97 USDGross price for quantities from 300 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs