+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006222

Contact; female; Han E®; copper alloy; gold-plated; 0.5mm2; 16A


Manufacturer: HARTING

Manufacturer part number:
09330006222
TME Symbol:
09330006222

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E F Crimp Contact Au 0.5 mm/20AWG
Gross weight1.502 g
EAN code5713140050051

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006222
100 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 25 pcs - 4.91 USDGross price for quantities from 25 pcs - 4.91 USD
Net price for quantities from 50 pcs - 4.66 USDGross price for quantities from 50 pcs - 4.66 USD
Net price for quantities from 75 pcs - 4.53 USDGross price for quantities from 75 pcs - 4.53 USD
Net price for quantities from 100 pcs - 4.44 USDGross price for quantities from 100 pcs - 4.44 USD
Net price for quantities from 200 pcs - 4.23 USDGross price for quantities from 200 pcs - 4.23 USD
Net price for quantities from 300 pcs - 4.10 USDGross price for quantities from 300 pcs - 4.10 USD
Net price for quantities from 500 pcs - 3.95 USDGross price for quantities from 500 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs