+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006262

Contact; female; Han E®; constantan; 0.5mm2; crimped; 16A


Manufacturer: HARTING

Manufacturer part number:
09330006262
TME Symbol:
09330006262

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
constantan
Wire cross-section
0.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E Female Contact 20 Awg
Gross weight1.547 g
EAN code5713140050105

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006262
0 in TME stock
Net price for quantities from 1 pcs - 19.40 USDGross price for quantities from 1 pcs - 19.40 USD
Net price for quantities from 25 pcs - 15.42 USDGross price for quantities from 25 pcs - 15.42 USD
Net price for quantities from 100 pcs - 14.32 USDGross price for quantities from 100 pcs - 14.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs