+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006272

Contact; female; Han E®; iron; gold-plated; 0.5mm2; crimped; 16A


Manufacturer: HARTING

Manufacturer part number:
09330006272
TME Symbol:
09330006272

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
iron
Contact plating
gold-plated
Wire cross-section
0.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E Crimp Contact-F- 20 Awg Fe(Au)
Gross weight1.386 g
EAN code5713140050129

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006272
0 in TME stock
Net price for quantities from 1 pcs - 20.57 USDGross price for quantities from 1 pcs - 20.57 USD
Net price for quantities from 25 pcs - 16.11 USDGross price for quantities from 25 pcs - 16.11 USD
Net price for quantities from 50 pcs - 15.55 USDGross price for quantities from 50 pcs - 15.55 USD
Net price for quantities from 100 pcs - 15.00 USDGross price for quantities from 100 pcs - 15.00 USD
Net price for quantities from 500 pcs - 14.17 USDGross price for quantities from 500 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs