+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006280

Contact; female; Han E®; copper alloy; silver plated; 16A


Manufacturer: HARTING

Manufacturer part number:
09330006280
TME Symbol:
09330006280

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
silver plated
Electrical mounting
without tools
Current rating
16A
Engineering PN
Han E double contact f. PCB adapter-F
Gross weight1.442 g
EAN code5713140050143

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006280
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 200 pcs - 1.37 USDGross price for quantities from 200 pcs - 1.37 USD
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
Net price for quantities from 1500 pcs - 1.12 USDGross price for quantities from 1500 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs