+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006304

Contact; male; Han E®; copper alloy; gold-plated; 1.5mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09330006304
TME Symbol:
09330006304

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E M GT Contact 1,5 mm² / AWG 16
Gross weight1.288 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006304
0 in TME stock
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 200 pcs - 1.96 USDGross price for quantities from 200 pcs - 1.96 USD
Net price for quantities from 300 pcs - 1.88 USDGross price for quantities from 300 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.77 USDGross price for quantities from 500 pcs - 1.77 USD
Net price for quantities from 1000 pcs - 1.63 USDGross price for quantities from 1000 pcs - 1.63 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs