+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009808

Coding pin; Han®; Application: connectors


Manufacturer: HARTING

Manufacturer part number:
09330009808
TME Symbol:
09330009808

Specification

Manufacturer
HARTING
Type of connector accessories
coding pin
Application - series/manufacturer
Han®
Connectors application
connectors
Engineering PN
Han Coding System Guide Pin
Gross weight1.735 g
EAN code5713140162143

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330009808
136 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
Net price for quantities from 5000 pcs - 1.08 USDGross price for quantities from 5000 pcs - 1.08 USD
Net price for quantities from 10000 pcs - 1.01 USDGross price for quantities from 10000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs