+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009820

Comb bridge; PIN: 2; 5x comb bridge; Han ES Press; transversal


Manufacturer: HARTING

Manufacturer part number:
09330009820
TME Symbol:
09330009820

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
2
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
transversal
Gross weight1.305 g
Certificates
EAN code5713140192546
See other products in this category: HARTING connectors HARTING,
*
09330009820
0 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
Net price for quantities from 50 pcs - 3.29 USDGross price for quantities from 50 pcs - 3.29 USD
Net price for quantities from 100 pcs - 3.13 USDGross price for quantities from 100 pcs - 3.13 USD
Net price for quantities from 125 pcs - 3.07 USDGross price for quantities from 125 pcs - 3.07 USD
Net price for quantities from 150 pcs - 3.04 USDGross price for quantities from 150 pcs - 3.04 USD
Net price for quantities from 250 pcs - 2.94 USDGross price for quantities from 250 pcs - 2.94 USD
Net price for quantities from 500 pcs - 2.80 USDGross price for quantities from 500 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs