+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009832

Bridge; Jumper Along 1x4 red 16A

Manufacturer: HARTING

Manufacturer part number:
09330009832
TME Symbol:
09330009832

Specification

Manufacturer
HARTING
Type of connector accessories
bridge
Engineering PN
Jumper Along 1x4 red 16A
Gross weight0.1 g
Certificates
EAN code5713140192638
See other products in this category: HARTING connectors HARTING,
*
09330009832
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 3 pcs - 3.77 USDGross price for quantities from 3 pcs - 3.77 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.