+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009833

Comb bridge; PIN: 5; 5x comb bridge; Han ES Press; longitudinal

Manufacturer: HARTING

Manufacturer part number:
09330009833
TME Symbol:
09330009833

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
5
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight3.493 g
Certificates
EAN code5713140192669
See other products in this category: HARTING connectors HARTING,
*
09330009833
0 in TME stock
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 10 pcs - 5.67 USDGross price for quantities from 10 pcs - 5.67 USD
Net price for quantities from 25 pcs - 5.32 USDGross price for quantities from 25 pcs - 5.32 USD
Net price for quantities from 50 pcs - 5.06 USDGross price for quantities from 50 pcs - 5.06 USD
Net price for quantities from 100 pcs - 4.81 USDGross price for quantities from 100 pcs - 4.81 USD
Net price for quantities from 250 pcs - 4.52 USDGross price for quantities from 250 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.