+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009844

Comb bridge; PIN: 5; 5x comb bridge; Han ES Press; longitudinal

Manufacturer: HARTING

Manufacturer part number:
09330009844
TME Symbol:
09330009844

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
5
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight3.643 g
Certificates
EAN code5713140192676
See other products in this category: HARTING connectors HARTING,
*
09330009844
0 in TME stock
Net price for quantities from 5 pcs - 5.65 USDGross price for quantities from 5 pcs - 5.65 USD
Net price for quantities from 50 pcs - 5.26 USDGross price for quantities from 50 pcs - 5.26 USD
Net price for quantities from 100 pcs - 5.02 USDGross price for quantities from 100 pcs - 5.02 USD
Net price for quantities from 250 pcs - 4.70 USDGross price for quantities from 250 pcs - 4.70 USD
Net price for quantities from 500 pcs - 4.47 USDGross price for quantities from 500 pcs - 4.47 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.