+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009847

Comb bridge; PIN: 8; 5x comb bridge; Han ES Press; longitudinal


Manufacturer: HARTING

Manufacturer part number:
09330009847
TME Symbol:
09330009847

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
8
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight5.91 g
Certificates
EAN code5713140192706
See other products in this category: HARTING connectors HARTING,
*
09330009847
0 in TME stock
Net price for quantities from 5 pcs - 8.79 USDGross price for quantities from 5 pcs - 8.79 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
Net price for quantities from 25 pcs - 7.65 USDGross price for quantities from 25 pcs - 7.65 USD
Net price for quantities from 50 pcs - 7.22 USDGross price for quantities from 50 pcs - 7.22 USD
Net price for quantities from 100 pcs - 6.87 USDGross price for quantities from 100 pcs - 6.87 USD
Net price for quantities from 250 pcs - 6.52 USDGross price for quantities from 250 pcs - 6.52 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.