+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009851

Comb bridge; PIN: 12; 5x comb bridge; Han ES Press; longitudinal


Manufacturer: HARTING

Manufacturer part number:
09330009851
TME Symbol:
09330009851

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
12
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight8.9 g
Certificates
EAN code5713140192737
See other products in this category: HARTING connectors HARTING,
*
09330009851
0 in TME stock
Net price for quantities from 5 pcs - 16.97 USDGross price for quantities from 5 pcs - 16.97 USD
Net price for quantities from 10 pcs - 16.37 USDGross price for quantities from 10 pcs - 16.37 USD
Net price for quantities from 25 pcs - 15.65 USDGross price for quantities from 25 pcs - 15.65 USD
Net price for quantities from 100 pcs - 14.74 USDGross price for quantities from 100 pcs - 14.74 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.