+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009853

Comb bridge; PIN: 3; 5x comb bridge; Han ES Press; longitudinal


Manufacturer: HARTING

Manufacturer part number:
09330009853
TME Symbol:
09330009853

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
3
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight1.995 g
Certificates
EAN code5713140192621
See other products in this category: HARTING connectors HARTING,
*
09330009853
0 in TME stock
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 250 pcs - 3.01 USDGross price for quantities from 250 pcs - 3.01 USD
Net price for quantities from 500 pcs - 2.88 USDGross price for quantities from 500 pcs - 2.88 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.