+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009855

Comb bridge; PIN: 5; 5x comb bridge; Han ES Press; longitudinal


Manufacturer: HARTING

Manufacturer part number:
09330009855
TME Symbol:
09330009855

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
5
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight3.657 g
Certificates
EAN code5713140192683
See other products in this category: HARTING connectors HARTING,
*
09330009855
0 in TME stock
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 1000 pcs - 4.12 USDGross price for quantities from 1000 pcs - 4.12 USD
Net price for quantities from 2500 pcs - 3.86 USDGross price for quantities from 2500 pcs - 3.86 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.