+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009862

Comb bridge; PIN: 12; 5x comb bridge; Han ES Press; longitudinal


Manufacturer: HARTING

Manufacturer part number:
09330009862
TME Symbol:
09330009862

Specification

Manufacturer
HARTING
Type of connector accessories
comb bridge
Number of pins
12
Kit contents
5x comb bridge
Application - series/manufacturer
Han ES Press
Connector variant
longitudinal
Gross weight8.59 g
Certificates
EAN code5713140192744
See other products in this category: HARTING connectors HARTING,
*
09330009862
0 in TME stock
Net price for quantities from 5 pcs - 14.07 USDGross price for quantities from 5 pcs - 14.07 USD
Net price for quantities from 100 pcs - 13.12 USDGross price for quantities from 100 pcs - 13.12 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.