+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009909

Coding sleeve; Han®; Application: connectors

Manufacturer: HARTING

Manufacturer part number:
09330009909
TME Symbol:
09330009909

Specification

Manufacturer
HARTING
Type of connector accessories
coding sleeve
Application - series/manufacturer
Han®
Connectors application
connectors
Engineering PN
Han Coding System Bushing
Gross weight2.737 g
Certificates
EAN code5713140050372

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330009909
348 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 250 pcs