+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330009989

Fixing element; size 24B; Han®; Application: connectors; 104x27mm

Manufacturer: HARTING

Manufacturer part number:
09330009989
TME Symbol:
09330009989

Specification

Manufacturer
HARTING
Type of connector accessories
fixing element
Case
size 24B
Application - series/manufacturer
Han®
Connectors application
connectors
Engineering PN
Han-Snap Standard Rail Fixing
Insert mounting
104x27mm
Gross weight41.4 g
EAN code5713140050662

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330009989
0 in TME stock
Net price for quantities from 1 pcs - 23.67 USDGross price for quantities from 1 pcs - 23.67 USD
Net price for quantities from 2 pcs - 19.64 USDGross price for quantities from 2 pcs - 19.64 USD
Net price for quantities from 10 pcs - 18.26 USDGross price for quantities from 10 pcs - 18.26 USD
Net price for quantities from 50 pcs - 17.20 USDGross price for quantities from 50 pcs - 17.20 USD
Net price for quantities from 250 pcs - 16.17 USDGross price for quantities from 250 pcs - 16.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs