+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330060401

Enclosure for connectors: HDC; IP65,IP67; for cable

Manufacturer: HARTING

Manufacturer part number:
09330060401
TME Symbol:
09330060401

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Mechanical mounting
for cable
Body material
polycarbonate
Locking system
for latch
Enclosure material
polycarbonate
Engineering PN
Han Snap Plastic Housing Size 6
Operating temperature
-40...125°C
Gross weight58.13 g
Certificates
EAN code5713140050716
See other products in this category: Other connectors Harting HARTING,
*
09330060401
0 in TME stock
Net price for quantities from 1 pcs - 20.50 USDGross price for quantities from 1 pcs - 20.50 USD
Net price for quantities from 10 pcs - 17.43 USDGross price for quantities from 10 pcs - 17.43 USD
Net price for quantities from 25 pcs - 16.34 USDGross price for quantities from 25 pcs - 16.34 USD
Net price for quantities from 50 pcs - 15.55 USDGross price for quantities from 50 pcs - 15.55 USD
Net price for quantities from 100 pcs - 14.82 USDGross price for quantities from 100 pcs - 14.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.