+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330062601

Connector: HDC; contact insert; male; 16A; 500V; Han E®; PIN: 6; 6+PE


Manufacturer: HARTING

Manufacturer part number:
09330062601
TME Symbol:
09330062601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
6
Connector pinout layout
6+PE
Case
size 6B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han E 06 Pos. M Insert Screw
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight50.26 g
Certificates
EAN code5713140050723

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330062601
259 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 10 pcs - 11.13 USDGross price for quantities from 10 pcs - 11.13 USD
Net price for quantities from 25 pcs - 10.56 USDGross price for quantities from 25 pcs - 10.56 USD
Net price for quantities from 50 pcs - 10.10 USDGross price for quantities from 50 pcs - 10.10 USD
Net price for quantities from 75 pcs - 9.83 USDGross price for quantities from 75 pcs - 9.83 USD
Net price for quantities from 100 pcs - 9.65 USDGross price for quantities from 100 pcs - 9.65 USD
Net price for quantities from 125 pcs - 9.49 USDGross price for quantities from 125 pcs - 9.49 USD
Net price for quantities from 150 pcs - 9.38 USDGross price for quantities from 150 pcs - 9.38 USD
Net price for quantities from 200 pcs - 9.19 USDGross price for quantities from 200 pcs - 9.19 USD
Net price for quantities from 250 pcs - 9.05 USDGross price for quantities from 250 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs