+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330062648

Connector: HDC; contact insert; male; 16A; 500V; Han® ES Press

Manufacturer: HARTING

Manufacturer part number:
09330062648
TME Symbol:
09330062648

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES Press
Number of pins
6
Connector pinout layout
6+PE
Case
size 6B
Electrical mounting
snap-on (ES Press)
Flammability rating
UL94V-0
Connector variant
bridgeable
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight68.08 g
Certificates
EAN code5713140161856
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330062648
7 in TME stock
Net price for quantities from 1 pcs - 17.82 USDGross price for quantities from 1 pcs - 17.82 USD
Net price for quantities from 50 pcs - 14.65 USDGross price for quantities from 50 pcs - 14.65 USD
Net price for quantities from 100 pcs - 13.78 USDGross price for quantities from 100 pcs - 13.78 USD
Net price for quantities from 250 pcs - 12.91 USDGross price for quantities from 250 pcs - 12.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.