+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330062702

Connector: HDC; contact insert; female; 16A; 500V; Han E®; PIN: 6

Manufacturer: HARTING

Manufacturer part number:
09330062702
TME Symbol:
09330062702

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
6
Connector pinout layout
6+PE
Case
size 6B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 6E Insert Female Crimp
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight40.76 g
EAN code5713140050822

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330062702
20 in TME stock
Net price for quantities from 1 pcs - 14.09 USDGross price for quantities from 1 pcs - 14.09 USD
Net price for quantities from 10 pcs - 11.97 USDGross price for quantities from 10 pcs - 11.97 USD
Net price for quantities from 25 pcs - 11.22 USDGross price for quantities from 25 pcs - 11.22 USD
Net price for quantities from 50 pcs - 10.69 USDGross price for quantities from 50 pcs - 10.69 USD
Net price for quantities from 100 pcs - 10.17 USDGross price for quantities from 100 pcs - 10.17 USD
No. of pieces (Multiplicity: 1)