+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330062716

Connector: HDC; contact insert; female; 16A; 500V; Han® ES; PIN: 6


Manufacturer: HARTING

Manufacturer part number:
09330062716
TME Symbol:
09330062716

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES
Number of pins
6
Connector pinout layout
6+PE
Case
size 6B
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 6 ES-Female insert
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight51.65 g
Certificates
EAN code5713140050846

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330062716
0 in TME stock
Net price for quantities from 1 pcs - 19.07 USDGross price for quantities from 1 pcs - 19.07 USD
Net price for quantities from 50 pcs - 17.28 USDGross price for quantities from 50 pcs - 17.28 USD
Net price for quantities from 100 pcs - 16.46 USDGross price for quantities from 100 pcs - 16.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.