+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330064726

Connector: HDC; contact insert; female; 16A; 500V; Han E® AV; PIN: 6


Manufacturer: HARTING

Manufacturer part number:
09330064726
TME Symbol:
09330064726

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E® AV
Number of pins
6
Connector pinout layout
6+PE
Case
size 6B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Connector variant
left
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.2...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight81 g
Certificates
EAN code5713140050945
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330064726
0 in TME stock
Net price for quantities from 1 pcs - 41.30 USDGross price for quantities from 1 pcs - 41.30 USD
Net price for quantities from 3 pcs - 36.95 USDGross price for quantities from 3 pcs - 36.95 USD
Net price for quantities from 5 pcs - 32.61 USDGross price for quantities from 5 pcs - 32.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.