+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330102602

Connector: HDC; contact insert; male; 16A; 500V; Han E®; PIN: 10

Manufacturer: HARTING

Manufacturer part number:
09330102602
TME Symbol:
09330102602

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
10
Connector pinout layout
10+PE
Case
size 10B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 10E insert male crimp
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight47.46 g
EAN code5713140051027

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330102602
6 in TME stock
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 500 pcs - 9.98 USDGross price for quantities from 500 pcs - 9.98 USD
Net price for quantities from 1000 pcs - 9.50 USDGross price for quantities from 1000 pcs - 9.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.