+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330102676

Connector: HDC; contact insert; male; 16A; 500V; Han® ES; PIN: 10

Manufacturer: HARTING

Manufacturer part number:
09330102676
TME Symbol:
09330102676

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES
Number of pins
10
Connector pinout layout
10+PE
Case
size 10B
Electrical mounting
spring clamp
Connector variant
with PE Press terminal
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Engineering PN
Han ES 10B PE-CC Male
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight70.28 g
Certificates
EAN code5713140186125
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330102676
0 in TME stock
Net price for quantities from 1 pcs - 29.65 USDGross price for quantities from 1 pcs - 29.65 USD
Net price for quantities from 5 pcs - 27.22 USDGross price for quantities from 5 pcs - 27.22 USD
Net price for quantities from 10 pcs - 25.58 USDGross price for quantities from 10 pcs - 25.58 USD
Net price for quantities from 25 pcs - 23.48 USDGross price for quantities from 25 pcs - 23.48 USD
Net price for quantities from 50 pcs - 22.28 USDGross price for quantities from 50 pcs - 22.28 USD
Net price for quantities from 100 pcs - 21.48 USDGross price for quantities from 100 pcs - 21.48 USD
No. of pieces (Multiplicity: 1)