+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330102678

Connector: HDC; contact insert; male; 16A; 500V; Han® ES Press

Manufacturer: HARTING

Manufacturer part number:
09330102678
TME Symbol:
09330102678

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES Press
Number of pins
10
Connector pinout layout
10+PE
Case
size 10B
Electrical mounting
snap-on (ES Press)
Connector variant
with PE Press terminal
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Engineering PN
Han 10ES-Press-SMC-MI-CCT-PE Press
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight93.8 g
Certificates
EAN code5713140186255
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330102678
1 in TME stock
Net price for quantities from 1 pcs - 25.80 USDGross price for quantities from 1 pcs - 25.80 USD
Net price for quantities from 5 pcs - 23.68 USDGross price for quantities from 5 pcs - 23.68 USD
Net price for quantities from 10 pcs - 22.25 USDGross price for quantities from 10 pcs - 22.25 USD
Net price for quantities from 25 pcs - 20.42 USDGross price for quantities from 25 pcs - 20.42 USD
Net price for quantities from 50 pcs - 19.38 USDGross price for quantities from 50 pcs - 19.38 USD
Net price for quantities from 100 pcs - 18.68 USDGross price for quantities from 100 pcs - 18.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.