+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330160401

Enclosure for connectors: HDC; IP65,IP67; straight; for cable

Manufacturer: HARTING

Manufacturer part number:
09330160401
TME Symbol:
09330160401

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Body material
polycarbonate
Locking system
for latch
Enclosure material
polycarbonate
Engineering PN
Han Snap Plastic Housing Size 16B
Operating temperature
-40...125°C
Gross weight8 g
Certificates
EAN code5713140051287
See other products in this category: Other connectors Harting HARTING,
*
09330160401
0 in TME stock
Net price for quantities from 1 pcs - 19.84 USDGross price for quantities from 1 pcs - 19.84 USD
Net price for quantities from 50 pcs - 17.95 USDGross price for quantities from 50 pcs - 17.95 USD
Net price for quantities from 100 pcs - 17.09 USDGross price for quantities from 100 pcs - 17.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.