+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330162601

Connector: HDC; contact insert; male; 16A; 500V; Han E®; PIN: 16


Manufacturer: HARTING

Manufacturer part number:
09330162601
TME Symbol:
09330162601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
16
Connector pinout layout
16+PE
Case
size 16B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han E 16 Pos. M Insert Screw
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight86.7 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330162601
324 in TME stock
Net price for quantities from 1 pcs - 19.76 USDGross price for quantities from 1 pcs - 19.76 USD
Net price for quantities from 5 pcs - 17.94 USDGross price for quantities from 5 pcs - 17.94 USD
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
Net price for quantities from 50 pcs - 15.79 USDGross price for quantities from 50 pcs - 15.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs