+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330162611

Connector: HDC; contact insert; male; 16A; 500V; Han E®; PIN: 16

Manufacturer: HARTING

Manufacturer part number:
09330162611
TME Symbol:
09330162611

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
16
Connector pinout layout
16+PE
Case
size 16B, size 32B (2 x 16B)
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
1...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 16E M insert screw (17-32)
Insert mounting
77.5x27mm (x2)
Marking
17-32
Operating temperature
-40...125°C
Gross weight85.8 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330162611
10 in TME stock
Net price for quantities from 1 pcs - 20.14 USDGross price for quantities from 1 pcs - 20.14 USD
Net price for quantities from 10 pcs - 18.76 USDGross price for quantities from 10 pcs - 18.76 USD
Net price for quantities from 25 pcs - 17.72 USDGross price for quantities from 25 pcs - 17.72 USD
Net price for quantities from 50 pcs - 16.87 USDGross price for quantities from 50 pcs - 16.87 USD
Net price for quantities from 100 pcs - 16.06 USDGross price for quantities from 100 pcs - 16.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs