+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330162676

Connector: HDC; contact insert; male; 16A; 500V; Han® ES; PIN: 16

Manufacturer: HARTING

Manufacturer part number:
09330162676
TME Symbol:
09330162676

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES
Number of pins
16
Connector pinout layout
16+PE
Case
size 16B
Electrical mounting
spring clamp
Connector variant
with PE Press terminal
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Engineering PN
Han ES 16B PE-CC Male
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight92.63 g
Certificates
EAN code5713140186187
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330162676
6 in TME stock
Net price for quantities from 1 pcs - 21.95 USDGross price for quantities from 1 pcs - 21.95 USD
Net price for quantities from 3 pcs - 19.51 USDGross price for quantities from 3 pcs - 19.51 USD
Net price for quantities from 5 pcs - 17.07 USDGross price for quantities from 5 pcs - 17.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.