+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330162778

Connector: HDC; contact insert; female; 16A; 500V; Han® ES Press

Manufacturer: HARTING

Manufacturer part number:
09330162778
TME Symbol:
09330162778

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES Press
Number of pins
16
Connector pinout layout
16+PE
Case
size 16B
Electrical mounting
snap-on (ES Press)
Connector variant
with PE Press terminal
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Engineering PN
Han 16ES-Press-SMC-FI-CCT-PE Press
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight123.2 g
Certificates
EAN code5713140186248
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330162778
3 in TME stock
Net price for quantities from 1 pcs - 33.63 USDGross price for quantities from 1 pcs - 33.63 USD
Net price for quantities from 5 pcs - 30.94 USDGross price for quantities from 5 pcs - 30.94 USD
Net price for quantities from 10 pcs - 28.94 USDGross price for quantities from 10 pcs - 28.94 USD
Net price for quantities from 25 pcs - 26.50 USDGross price for quantities from 25 pcs - 26.50 USD
Net price for quantities from 50 pcs - 25.54 USDGross price for quantities from 50 pcs - 25.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.