+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330240401

Enclosure for connectors: HDC; IP65,IP67; for cable

Manufacturer: HARTING

Manufacturer part number:
09330240401
TME Symbol:
09330240401

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP67
Mechanical mounting
for cable
Body material
polycarbonate
Locking system
for latch
Enclosure material
polycarbonate
Engineering PN
Han Snap Shell Housing Size 24B
Operating temperature
-40...125°C
Gross weight93 g
Certificates
EAN code5713140051720
See other products in this category: Other connectors Harting HARTING,
*
09330240401
0 in TME stock
Net price for quantities from 1 pcs - 22.29 USDGross price for quantities from 1 pcs - 22.29 USD
Net price for quantities from 50 pcs - 20.71 USDGross price for quantities from 50 pcs - 20.71 USD
Net price for quantities from 100 pcs - 19.72 USDGross price for quantities from 100 pcs - 19.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.