+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330242602

Connector: HDC; contact insert; male; 16A; 500V; Han E®; PIN: 24

Manufacturer: HARTING

Manufacturer part number:
09330242602
TME Symbol:
09330242602

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han E 24 Pos. M Insert Crimp
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight73.18 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330242602
6 in TME stock
Net price for quantities from 1 pcs - 22.67 USDGross price for quantities from 1 pcs - 22.67 USD
Net price for quantities from 5 pcs - 21.15 USDGross price for quantities from 5 pcs - 21.15 USD
Net price for quantities from 10 pcs - 19.26 USDGross price for quantities from 10 pcs - 19.26 USD
Net price for quantities from 50 pcs - 14.37 USDGross price for quantities from 50 pcs - 14.37 USD
No. of pieces (Multiplicity: 1)