+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330242611

Connector: HDC; contact insert; male; 16A; 500V; Han E®; PIN: 24


Manufacturer: HARTING

Manufacturer part number:
09330242611
TME Symbol:
09330242611

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B, size 48B (2 x 24B)
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 24E M insert screw (25-48)
Insert mounting
104x27mm, 104x27mm (x2)
Marking
25-48
Operating temperature
-40...125°C
Gross weight115 g
EAN code5713140051768

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330242611
12 in TME stock
Net price for quantities from 1 pcs - 26.28 USDGross price for quantities from 1 pcs - 26.28 USD
Net price for quantities from 5 pcs - 26.00 USDGross price for quantities from 5 pcs - 26.00 USD
Net price for quantities from 50 pcs - 24.08 USDGross price for quantities from 50 pcs - 24.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs