+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330242612

Connector: HDC; contact insert; male; 16A; 500V; Han E®; PIN: 24


Manufacturer: HARTING

Manufacturer part number:
09330242612
TME Symbol:
09330242612

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B, size 48B (2 x 24B)
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han E 24 POS. M INSERT CRIMP
Insert mounting
104x27mm, 104x27mm (x2)
Marking
25-48
Operating temperature
-40...125°C
Gross weight73.1 g
Certificates
EAN code5713140051775

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330242612
0 in TME stock
Net price for quantities from 1 pcs - 16.05 USDGross price for quantities from 1 pcs - 16.05 USD
Net price for quantities from 3 pcs - 14.28 USDGross price for quantities from 3 pcs - 14.28 USD
Net price for quantities from 5 pcs - 12.61 USDGross price for quantities from 5 pcs - 12.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.