+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330242616

Connector: HDC; contact insert; male; 16A; 500V; Han® ES; PIN: 24


Manufacturer: HARTING

Manufacturer part number:
09330242616
TME Symbol:
09330242616

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 24 ES-M insert
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight110.8 g
EAN code5713140051782

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330242616
28 in TME stock
Net price for quantities from 1 pcs - 33.64 USDGross price for quantities from 1 pcs - 33.64 USD
Net price for quantities from 5 pcs - 30.55 USDGross price for quantities from 5 pcs - 30.55 USD
Net price for quantities from 50 pcs - 26.67 USDGross price for quantities from 50 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.