+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330242701

Connector: HDC; contact insert; female; 16A; 500V; Han E®; PIN: 24


Manufacturer: HARTING

Manufacturer part number:
09330242701
TME Symbol:
09330242701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han E 24 Pos. F Insert Screw
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight122.6 g
Certificates

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330242701
239 in TME stock
Net price for quantities from 1 pcs - 22.05 USDGross price for quantities from 1 pcs - 22.05 USD
Net price for quantities from 5 pcs - 20.09 USDGross price for quantities from 5 pcs - 20.09 USD
Net price for quantities from 10 pcs - 19.27 USDGross price for quantities from 10 pcs - 19.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.