+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330242711

Connector: HDC; contact insert; female; 16A; 500V; Han E®; PIN: 24


Manufacturer: HARTING

Manufacturer part number:
09330242711
TME Symbol:
09330242711

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B, size 48B (2 x 24B)
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 24E F insert screw (25-48)
Insert mounting
104x27mm, 104x27mm (x2)
Marking
25-48
Operating temperature
-40...125°C
Gross weight123.19 g
EAN code5713140052000

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330242711
10 in TME stock
Net price for quantities from 1 pcs - 26.44 USDGross price for quantities from 1 pcs - 26.44 USD
Net price for quantities from 50 pcs - 23.72 USDGross price for quantities from 50 pcs - 23.72 USD
Net price for quantities from 100 pcs - 22.59 USDGross price for quantities from 100 pcs - 22.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.