+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330242716

Connector: HDC; contact insert; female; 16A; 500V; Han® ES; PIN: 24


Manufacturer: HARTING

Manufacturer part number:
09330242716
TME Symbol:
09330242716

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 24 ES Insert-F
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight123.7 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330242716
33 in TME stock
Net price for quantities from 1 pcs - 35.52 USDGross price for quantities from 1 pcs - 35.52 USD
Net price for quantities from 5 pcs - 32.77 USDGross price for quantities from 5 pcs - 32.77 USD
Net price for quantities from 10 pcs - 30.37 USDGross price for quantities from 10 pcs - 30.37 USD
Net price for quantities from 25 pcs - 26.76 USDGross price for quantities from 25 pcs - 26.76 USD
Net price for quantities from 50 pcs - 24.97 USDGross price for quantities from 50 pcs - 24.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.