+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330242748

Connector: HDC; contact insert; female; 16A; 500V; Han® ES Press


Manufacturer: HARTING

Manufacturer part number:
09330242748
TME Symbol:
09330242748

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES Press
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B
Electrical mounting
snap-on (ES Press)
Flammability rating
UL94V-0
Connector variant
bridgeable
Insulator material
polycarbonate
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han 24ES Press - F
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight171.7 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330242748
26 in TME stock
Net price for quantities from 1 pcs - 39.88 USDGross price for quantities from 1 pcs - 39.88 USD
Net price for quantities from 50 pcs - 33.38 USDGross price for quantities from 50 pcs - 33.38 USD
Net price for quantities from 100 pcs - 31.79 USDGross price for quantities from 100 pcs - 31.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.