+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330242778

Connector: HDC; contact insert; female; 16A; 500V; Han® ES Press


Manufacturer: HARTING

Manufacturer part number:
09330242778
TME Symbol:
09330242778

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® ES Press
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B
Electrical mounting
snap-on (ES Press)
Connector variant
with PE Press terminal
Wire cross-section
0.14...2.5mm2
Mechanical durability
500 cycles
Engineering PN
Han 24ES-Press-SMC-FI-CCT-PE Press
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight173.4 g
Certificates
EAN code5713140186323
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330242778
0 in TME stock
Net price for quantities from 1 pcs - 41.72 USDGross price for quantities from 1 pcs - 41.72 USD
Net price for quantities from 5 pcs - 38.36 USDGross price for quantities from 5 pcs - 38.36 USD
Net price for quantities from 10 pcs - 35.88 USDGross price for quantities from 10 pcs - 35.88 USD
Net price for quantities from 25 pcs - 32.85 USDGross price for quantities from 25 pcs - 32.85 USD
Net price for quantities from 50 pcs - 31.66 USDGross price for quantities from 50 pcs - 31.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.