+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09332006116

Contact; male; Han E® HMC; copper alloy; gold-plated; 1.5mm2; 16A

Manufacturer: HARTING

Manufacturer part number:
09332006116
TME Symbol:
09332006116

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1.5mm2
Wire size
16AWG
Electrical mounting
crimped
Current rating
16A
Max. contact resistance:
3mΩ
Mechanical durability
10000 cycles
Rated voltage
0.5kV
Engineering PN
Han E HMC male contact Au AWG 16
Operating temperature
-40...125°C
Gross weight1.29 g
Certificates
EAN code5713140052321

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09332006116
32 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 5.59 USD
Net price for quantities from 5 pcs - 5.39 USDGross price for quantities from 5 pcs - 5.39 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.73 USDGross price for quantities from 25 pcs - 4.73 USD
Net price for quantities from 50 pcs - 4.49 USDGross price for quantities from 50 pcs - 4.49 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 300 pcs - 4.02 USDGross price for quantities from 300 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs