+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09332006118

Contact; male; Han E® HMC; copper alloy; gold-plated; 1mm2; 18AWG


Manufacturer: HARTING

Manufacturer part number:
09332006118
TME Symbol:
09332006118

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1mm2
Wire size
18AWG
Electrical mounting
crimped
Current rating
16A
Max. contact resistance:
3mΩ
Mechanical durability
10000 cycles
Rated voltage
0.5kV
Engineering PN
Han E HMC male contact Au AWG 18
Operating temperature
-40...125°C
Gross weight1.272 g
Certificates
EAN code5713140052345

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09332006118
152 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 4.65 USD
Net price for quantities from 50 pcs - 4.44 USDGross price for quantities from 50 pcs - 4.44 USD
Net price for quantities from 100 pcs - 4.26 USDGross price for quantities from 100 pcs - 4.26 USD
Net price for quantities from 200 pcs - 4.08 USDGross price for quantities from 200 pcs - 4.08 USD
Net price for quantities from 300 pcs - 3.99 USDGross price for quantities from 300 pcs - 3.99 USD
Net price for quantities from 500 pcs - 3.87 USDGross price for quantities from 500 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs