+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09332006122

Contact; male; Han E® HMC; copper alloy; gold-plated; 0.5mm2; 16A


Manufacturer: HARTING

Manufacturer part number:
09332006122
TME Symbol:
09332006122

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.5mm2
Wire size
20AWG
Electrical mounting
crimped
Current rating
16A
Max. contact resistance:
3mΩ
Mechanical durability
10000 cycles
Rated voltage
0.5kV
Engineering PN
Han E HMC male contact Au AWG 20
Operating temperature
-40...125°C
Gross weight1.288 g
Certificates
EAN code5713140052369

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09332006122
0 in TME stock
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 200 pcs - 4.10 USDGross price for quantities from 200 pcs - 4.10 USD
Net price for quantities from 300 pcs - 4.00 USDGross price for quantities from 300 pcs - 4.00 USD
Net price for quantities from 500 pcs - 3.89 USDGross price for quantities from 500 pcs - 3.89 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs